Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Pagina afdrukken

                      3706A

                      Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

                      KEITHLEY 3706A
                      KEITHLEY 3706A
                      KEITHLEY 3706A
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantKEITHLEY
                      Artikelnr. fabrikant3706A
                      Ordercode2770038
                      Productreeks3700A Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      2 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+5.480,000 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      5.480,00 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantKEITHLEY
                      Artikelnr. fabrikant3706A
                      Ordercode2770038
                      Productreeks3700A Series
                      Technische datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityEthernet, GPIB, USB
                      Current Measure AC Max3A
                      Voltage Measure AC Max300V
                      Resistance Measure Max0.1Gohm
                      Product Range3700A Series
                      Current Measure DC Max3A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
                      Plug TypeEU, SWISS, UK
                      SVHCTo Be Advised

                      Productoverzicht

                      The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.

                      • Six-slot system switch mainframe with optional high performance multimeter
                      • High quality switching at a value price, maximizes system control and flexibility
                      • Multi-processor architecture for high throughput scanning and pattern switching applications
                      • Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
                      • Embedded test script processor offers unparalleled system automation, throughput and flexibility
                      • Capable of over 14000 readings per second to memory with optional high performance DMM
                      • LXI interface with embedded web browser interface for test set-up, maintenance and basic application
                      • 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight

                      Inhoud

                      3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).

                      Technische specificaties

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      3A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      EU, SWISS, UK

                      DMM Connectivity

                      Ethernet, GPIB, USB

                      Voltage Measure AC Max

                      300V

                      Product Range

                      3700A Series

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                      SVHC

                      To Be Advised

                      Technische documenten (5)

                      Selection Guide EN

                      Manufacturer Product Page EN

                      Manufacturer Catalogue EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Alternatieven voor 3706A

                      1 product gevonden

                      Aanverwante producten

                      4 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90303200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):13
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.