160 U kunt nu voorraad reserveren
Hoeveelheid | |
---|---|
1+ | 135,420 € |
Productgegevens
Productoverzicht
Our digital multimeter family offers exceptional performance and reliability. With the MP730889 digital multimeter, you can increase productivity, deliver the highest-performing products your customers can rely on with unrivaled DCV accuracy, and automate and document test results without programming.
- 3.5-inch high-resolution LCD, providing a clear display
- Display max 55,000 counts, DC voltage accuracy up to 0.05%
- Multiple measurement functions
- Reading rates up to 65 readings per second
- AC True RMS measurement, measurement bandwidth: 20 Hz to 1kHz
- Manual or auto-record the measured data into internal memory, and displayed it in the table
- SCPI supported, remote control the multimeter through PC software via USB (or RS232) port
- AC Power supply for continuous use, maintenance-free
Toepassingen
Test & Measurement, Laboratory, Hobby & Education, Embedded Design & Development, Professional, Prototyping, Utilities
Inhoud
x1 Benchtop Digital Multimeter; x1 Power Cord; x1 Quick Guide; x1 USB Cable; x1 Multimeter Lead Set (Black & Red wires); x1 Fuse
Technische specificaties
4.5
10A
50Mohm
10A
3 Years
IEC 60320 C14 Inlet
RS232, USB
750V
Multicomp Pro Bench Digital Multimeters
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Lead (21-Jan-2025)
Technische documenten (4)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring