RS232, USB Digital Multimeters - Bench:
6 gevonden productenVind een enorm aanbod van RS232, USB Digital Multimeters - Bench in Farnell België. We hebben een groot assortiment Digital Multimeters - Bench op voorraad, zoals USB, GPIB, LAN / LXI, USB, LAN / LXI, USB & RS232, USB Digital Multimeters - Bench van 's werelds beste fabrikanten, waaronder: Gw Instek, Multicomp Pro, B&k Precision & Tenma.
Weergeven
Koper
Ingenieur
Fabrikant
No. of Digits
DMM Connectivity
Current Measure AC Max
Voltage Measure AC Max
Resistance Measure Max
Product Range
Current Measure DC Max
Voltage Measure DC Max
Manufacturer Warranty
DMM Functions
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 570,000 € | Min: 1 / Meerdere: 1 | 4.75 | RS232, USB | 20A | 750V | 50Mohm | - | 20A | 1kV | 3 Years | Current, Voltage, Frequency, Period, Resistance | - | |||||
Each | 1+ 176,650 € | Min: 1 / Meerdere: 1 | 3.75 | RS232, USB | 10A | 1kV | 60Mohm | - | 10A | 1kV | 1 Year | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor | EU, UK | |||||
Each | 1+ 276,380 € | Min: 1 / Meerdere: 1 | 4.75 | RS232, USB | 10A | 1kV | 40Mohm | - | 10A | 1kV | 1 Year | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | EU, UK | |||||
Each | 1+ 143,670 € | Min: 1 / Meerdere: 1 | 4.5 | RS232, USB | 10A | 750V | 50Mohm | Multicomp Pro Bench Digital Multimeters | 10A | 1kV | 3 Years | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | IEC 60320 C14 Inlet | |||||
Each | 1+ 491,470 € | Min: 1 / Meerdere: 1 | 5.5 | RS232, USB | 10A | 750V | 100Mohm | - | 10A | 1kV | 3 Years | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | |||||
Each | 1+ 1.002,000 € | Min: 1 / Meerdere: 1 | 6.5 | RS232, USB | 10A | 750V | 0.1Gohm | - | 10A | 1kV | - | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | - | |||||