AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Digital Multimeters - Hand Held:
66 gevonden productenVind een enorm aanbod van AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Digital Multimeters - Hand Held in Farnell  België. We hebben een groot assortiment Digital Multimeters - Hand Held op voorraad, zoals AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Current, Voltage, Capacitance, Frequency, Resistance, Temperature & AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance Digital Multimeters - Hand Held van 's werelds beste fabrikanten, waaronder: Fluke, Keysight Technologies, Multicomp Pro, B&k Precision & Chauvin Arnoux.
Weergeven
Koper
Ingenieur
Fabrikant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ 194,010 € 3+ 167,900 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto | 1kV | 1kV | 10A | 10A | 20Mohm | 1 Year | - | |||||
| Each | 1+ 267,520 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
| Each | 1+ 1.114,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
| Each Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed. | 1+ 354,840 € 3+ 341,190 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 1 Year | - | |||||
| CHAUVIN ARNOUX | Each | 1+ 1.610,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 60000 | - | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | - | ||||
| Each | 1+ 963,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.8 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 500Mohm | Lifetime Warranty | - | |||||
| Each | 1+ 464,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
| KEYSIGHT TECHNOLOGIES | Each | 1+ 391,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6600 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | U1230 Series | ||||
| Each | 1+ 925,200 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
| Each | 1+ 170,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 2 Years | - | |||||
| MULTICOMP PRO | Each | 1+ 34,560 € 3+ 28,510 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | - | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||
| Each | 1+ 170,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | |||||
| 3366769 | CHAUVIN ARNOUX | Each | 1+ 218,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | |||
| Each | 1+ 84,710 € 3+ 73,310 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
| Each | 1+ 448,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 60000 | Manual | 1kV | 1kV | 600mA | 600mA | 0.6Gohm | 3 Years | DT4200 Series | |||||
| Each | 1+ 780,000 € 3+ 764,400 € 5+ 748,800 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Limited Lifetime | - | |||||
| Each | 1+ 168,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | DT4200 Series | |||||
| KEYSIGHT TECHNOLOGIES | Each | 1+ 854,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | U1280 Series | ||||
| Each | 1+ 266,150 € 3+ 255,920 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 39999 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
| KEYSIGHT TECHNOLOGIES | Each | 1+ 821,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 30000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.3Gohm | 3 Years | U1270 Series | ||||
| KEYSIGHT TECHNOLOGIES | Each | 1+ 870,200 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 30000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.3Gohm | 3 Years | U1270 Series | ||||
| KEYSIGHT TECHNOLOGIES | Each | 1+ 669,750 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 30000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | U1270 Series | ||||
| Each | 1+ 209,920 € 5+ 205,720 € 10+ 201,520 € 20+ 197,320 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | - | 1kV | - | - | - | - | - | |||||
| Each | 1+ 41,290 € 3+ 35,740 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 100Mohm | 3 Years | Multicomp Pro Digital Meter | |||||
| Each | 1+ 148,190 € 5+ 145,230 € 10+ 142,260 € 20+ 139,300 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | - | 600V | - | - | - | - | - | |||||