3.75 Digital Multimeters - Hand Held:
83 gevonden productenVind een enorm aanbod van 3.75 Digital Multimeters - Hand Held in Farnell België. We hebben een groot assortiment Digital Multimeters - Hand Held op voorraad, zoals 3.75, 3.5, 4 & 4.5 Digital Multimeters - Hand Held van 's werelds beste fabrikanten, waaronder: Fluke, Extech Instruments, Beha-amprobe, Multicomp Pro & Chauvin Arnoux.
Weergeven
Koper
Ingenieur
Fabrikant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,260 € 3+ 47,830 € | Min: 1 / Meerdere: 1 | - | 3.75 | - | 6000 | - | - | 600V | 10A | - | 60Mohm | - | - | |||||
Each | 1+ 1.114,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
CHAUVIN ARNOUX | Each | 1+ 95,950 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | - | ||||
Each | 1+ 962,000 € 3+ 942,760 € 5+ 923,520 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
3558678 | Each | 1+ 325,800 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
3558680 | Each | 1+ 434,000 € 3+ 425,320 € 5+ 416,640 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ 464,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
Each | 1+ 174,000 € 3+ 170,520 € 5+ 167,040 € | Min: 1 / Meerdere: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60Mohm | 3 Years | - | |||||
2523073 | 1 Kit | 1+ 368,880 € 3+ 322,770 € 5+ 267,440 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | Fluke 11x Series Multimeter | ||||
Each | 1+ 925,200 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
MULTICOMP PRO | Each | 1+ 40,400 € 3+ 34,960 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | ||||
Each | 1+ 1.552,000 € 3+ 1.521,000 € 5+ 1.490,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 4000 | Auto, Manual | 1kV | 1kV | 1A | 1A | 40Mohm | 3 Years | - | |||||
Each | 1+ 102,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | - | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 2 Years | - | |||||
MULTICOMP PRO | Each | 1+ 29,580 € 3+ 24,410 € | Min: 1 / Meerdere: 1 | DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | 3 Years | - | ||||
Each | 1+ 135,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6600 | Auto, Manual | 1kV | 750V | 10A | 10A | 34Mohm | 3 Years | Tool Kit 2700 Series | |||||
Each | 1+ 170,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 2 Years | - | |||||
Each | 1+ 82,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | EX350 Series | |||||
MULTICOMP PRO | Each | 1+ 34,560 € 3+ 28,510 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | - | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||
Each | 1+ 109,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | EX350 Series | |||||
2945497 | Each | 1+ 216,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | ||||
Each | 1+ 170,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | |||||
3366769 | CHAUVIN ARNOUX | Each | 1+ 218,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | |||
Each | 1+ 74,180 € 3+ 64,200 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
Each | 1+ 84,710 € 3+ 73,310 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
2991580 | Each | 1+ 267,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - |