| Hoeveelheid | |
|---|---|
| 1+ | 10.998,000 € | 
Productgegevens
Productoverzicht
EMX-4380 is a 625KSa/s, 4ch, 24bit smart PXIe DSA instrument, charge, IEPE and voltage. The EMX-4380 smart 4-channel dynamic signal analyser and digitizer is the first and only instrument that supports Charge, IEPE, or Voltage inputs allowing it to support any piezo transducer. This instrument is ideal for a wide range of applications including noise vibration, and harshness (NVH), machine condition monitoring, rotational analysis, acoustic test, modal test, as well as general purpose high speed digitization and signal analysis. With the flexibility to support all piezo transducer types, the EMX-4380 eliminates the need to have multiple types of modules or external signal conditioners. This helps reduce setup time and eliminate setup errors. Users are able to leverage one system to control configurations and support a wider range of testing requirements and transducer types.
- Spurious free dynamic range -100dB
- Cross channel phase matching<lt/>0.01°
- Auto-ranging ±100mV to ±20V inputs
- Supports all standard piezo accelerometer types (IEPE/charge)
- Corporate wide cloud data management / access
- Comprehensive runtime health monitoring
- Run-time self-calibration / embedded NIST calibration
- Precision distributed measurement synchronization
- Data streaming at full acquisition rates on all channels over
- PXI Express backplane
Technische specificaties
4 Channel
625kSPS
0
0
-
0
-
-
24bit
0
0
-
1 Year
No SVHC (27-Jun-2024)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring