2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Precision Camera
                      Pagina afdrukken

                      HDV650W-30G

                      Videoscope Kit, Inspection, Camera, Plumbing, Wireless, 30 m Probe, HDV650 Series

                      EXTECH INSTRUMENTS HDV650W-30G
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantEXTECH INSTRUMENTS
                      Artikelnr. fabrikantHDV650W-30G
                      Ordercode4313333
                      ProductreeksHDV650 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantEXTECH INSTRUMENTS
                      Artikelnr. fabrikantHDV650W-30G
                      Ordercode4313333
                      ProductreeksHDV650 Series
                      Technische datasheet

                      Data Sheet

                      Product RangeHDV650 Series
                      Camera Head Diameter-
                      Resolution640 x 480 Pixels
                      Magnification-
                      Output Connection-
                      SVHCTo Be Advised

                      Productoverzicht

                      HDV650W-30G is an HDV650 series plumbing VideoScope kit. From drains to pipe runs, Extech’s plumbing VideoScope kit reveals problems with its large, waterproof, rugged, high-definition colour display and a 10m or 30m snake with 25mm diameter camera head. Built-in bright lights help illuminate the problem area deep within the pipe runs. The camera probe is rugged enough to dislodge small clogs. Ideal for inspecting P-traps, 90s, drains, pipe runs, sewers, vent stacks, and more.

                      • 5.7" colour LCD TFT with high definition 640 x 480 VGA pixel resolution
                      • Mini, high-resolution, waterproof (IP57), 25mm camera head is rugged enough to dislodge small clogs
                      • Twelve built-in, bright LEDs illuminate the problem deep within the pipelines
                      • Rugged oil/chemical resistant and water/drop proof housing (IP67/2m)
                      • Non-slip ergonomic handles for ambidextrous use, SD memory card included to store <gt/>15,000 images
                      • Video recording (upto 4 hours) with voice annotation, operating upto 4 hours AVI video
                      • AV output for viewing images and video directly on a monitor
                      • Video and images can be transferred to a PC via the SD card (included) or USB output
                      • 60mm minimum focus distance, 65° field of view, 25mm shaft diameter
                      • 640 x 480 VGA pixel resolution, 30fps frame rate (NTSC and PAL) frame rate

                      Inhoud

                      HDV600, 30m fiberglass cable spool assembly and wireless transmitter.

                      Technische specificaties

                      Product Range

                      HDV650 Series

                      Resolution

                      640 x 480 Pixels

                      Output Connection

                      -

                      Camera Head Diameter

                      -

                      Magnification

                      -

                      SVHC

                      To Be Advised

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Taiwan
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90314990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):1.47