32 bit Bluetooth Modules & Adaptors:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Device Core
Data Bus Width
Operating Frequency Max
Interfaces
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Product Range
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 4,540 € 10+ 3,940 € 25+ 3,720 € 50+ 3,580 € 100+ 3,430 € Meer prijzen... | Totaal:4,54 € Min: 1 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | 16MHz | I2C, I2S, SPI, UART | - | 40Pins | QFN | 25I/O's | 96KB | 900 mV to 3.6 V | 4Channels | - | 10Bit | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,740 € 250+ 3,570 € | Totaal:374,00 € Min: 100 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | - | I2C, I2S, SPI, UART | - | 40Pins | QFN | 24I/O's | - | - | 4Channels | - | 10Bit | SmartBond DA14586 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,430 € 500+ 3,130 € | Totaal:343,00 € Min: 100 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | 16MHz | I2C, I2S, SPI, UART | - | 40Pins | QFN | 25I/O's | 96KB | 900 mV to 3.6 V | 4Channels | - | 10Bit | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,590 € 5+ 5,160 € 10+ 4,730 € 50+ 4,080 € 100+ 3,740 € Meer prijzen... | Totaal:5,59 € Min: 1 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | - | I2C, I2S, SPI, UART | - | 40Pins | QFN | 24I/O's | - | - | 4Channels | - | 10Bit | SmartBond DA14586 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5000+ 1,480 € | Totaal:7.400,00 € Min: 5000 / Meerdere: 5000 | ARM Cortex-M0 | 32 bit | 16MHz | I2C, SPI, UART | 116KB | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 7500+ 1,860 € | Totaal:13.950,00 € Min: 7500 / Meerdere: 7500 | ARM Cortex-M0 | 32 bit | - | I2C, I2S, SPI, UART | 64KB | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 5,030 € 10+ 4,350 € 25+ 4,190 € 50+ 4,040 € 100+ 3,890 € Meer prijzen... | Totaal:5,03 € Min: 1 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | - | I2C, SPI, UART | - | 40Pins | QFN | 24I/O's | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 3,890 € 500+ 3,320 € | Totaal:389,00 € Min: 100 / Meerdere: 1 | ARM Cortex-M0 | 32 bit | - | I2C, SPI, UART | - | 40Pins | QFN | 24I/O's | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2500+ 1,170 € 5000+ 1,480 € | Totaal:7.400,00 € Min: 5000 / Meerdere: 5000 | ARM Cortex-M0 | 32 bit | 16MHz | I2C, SPI, UART | 116KB | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 7500+ 1,860 € | Totaal:13.950,00 € Min: 7500 / Meerdere: 7500 | ARM Cortex-M0 | 32 bit | - | I2C, I2S, SPI, UART | 64KB | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | |||||
Each | 1+ 18,530 € 10+ 15,450 € 25+ 15,010 € 50+ 14,560 € 100+ 14,130 € | Totaal:18,53 € Min: 1 / Meerdere: 1 | ARM Cortex-M4F | 32 bit | 32MHz | I2C, SPI, USART, USB | 512KB | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | |||||
Each | 50+ 1,520 € | Totaal:76,00 € Min: 50 / Meerdere: 50 | ARM Cortex-M0 | 32 bit | 16MHz | I2C, SPI, UART | 116KB | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | |||||