Hoeveelheid | |
---|---|
1+ | 84,260 € |
Productgegevens
Productoverzicht
PD30CTDR10BPM5IO is a photoelectric diffuse reflective sensor with IO-link communication. It is a part of the latest generation of high-performance photoelectric sensor designed to solve most detection tasks due to the new IO-link features. New implemented functions with weight on functionality, reliability, and predictive maintenance make this sensor ideal for Industry 4.0. It has easy customization to specific OEM requests by use of the built-in IO-link functionalities. The output can be operated either as a standard switching output or in IO-link mode. Timer functions can be set, such as on-delay, Off delay, and one-shots. In IO-Link mode, sensor will generate 16-bit analogue process data output representing various selectable process data such as received signal level. The logging function includes temperatures, detecting counter, power cycles, and operating hours. Application function includes pattern recognition, speed and length, divider function, and object and gap monitoring.
- Sensing principle is photoelectric sensor, rectangular plastic housing
- Top trimmer, diffuse reflective, red light, sensing distance is 1000mm
- Quality of run and quality of teach result
- M8 connector ( 4-pin male connector)
- Detects presence or absence of objects by detecting reflected light energy from the object
- Received light intensity as process data, neighbour interference protection
- Temperature data for preventive maintenance, front-end check for preventive maintenance
- Sensing distance and hysteresis, sensing modes: single point or two point or window mode
- Rated operational voltage is 10 to 30VDC (ripple included), ripple is 10%
- Operating ambient temperature range from -25°C to +60°C
Technische specificaties
1m
Diffuse Reflective
4 Pin M8 Connector
30V
Push Pull, NPN / PNP, SPST-NO / SPST-NC
PD30CTDx10BPxxIO Series
10V
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
RoHS
RoHS
Conformiteitsverklaring