2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Open Frame Power Supplies
                                                                                                Pagina afdrukken

                                                                                                IMA-S600-48-ZYPLI

                                                                                                POWER SUPPLY, AC-DC, 48V, 12.57A

                                                                                                DELTA ELECTRONICS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                DELTA ELECTRONICS IMA-S600-48-ZYPLI
                                                                                                FabrikantDELTA ELECTRONICS
                                                                                                Artikelnr. fabrikantIMA-S600-48-ZYPLI
                                                                                                Ordercode3604624
                                                                                                ProductreeksIMA Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad
                                                                                                Bezorgkosten: 25,00 € één keer per bestelling. Levering binnen 3 werkdagen voor artikelen die op voorraad zijn.

                                                                                                Productgegevens

                                                                                                DELTA ELECTRONICS
                                                                                                FabrikantDELTA ELECTRONICS
                                                                                                Artikelnr. fabrikantIMA-S600-48-ZYPLI
                                                                                                Ordercode3604624
                                                                                                ProductreeksIMA Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE & Medical
                                                                                                No. of Outputs1 Output
                                                                                                Power Rating (Forced Cooling)600W
                                                                                                Power Rating (Convection Cooling)-
                                                                                                Input Voltage VAC80V AC to 275V AC
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Output Voltage - Output 148V
                                                                                                Output Current - Output 112.5A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Output Current - Output 4-
                                                                                                Product RangeIMA Series

                                                                                                Alternatieven voor IMA-S600-48-ZYPLI

                                                                                                1 product gevonden

                                                                                                Technische specificaties

                                                                                                Power Supply Applications

                                                                                                ITE & Medical

                                                                                                Power Rating (Forced Cooling)

                                                                                                600W

                                                                                                Input Voltage VAC

                                                                                                80V AC to 275V AC

                                                                                                Output Voltage - Output 1

                                                                                                48V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Product Range

                                                                                                IMA Series

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Power Rating (Convection Cooling)

                                                                                                -

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                Output Current - Output 1

                                                                                                12.5A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Output Current - Output 4
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
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.6804