Audio Transformers:
112 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.460 10+ €4.370 25+ €4.280 50+ €4.190 100+ €4.100 More Pricing... | 1:1 | - | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | - | Impedance Matching | - | 63ohm | - | 84ohm | Through Hole | PC Pin | 200Hz | VTX-100 Series | ||||||
VIGORTRONIX | Each | 1+ €35.150 5+ €30.760 10+ €25.480 50+ €22.850 100+ €21.090 | 1:7 | - | - | - | 1.5kohm | - | 9.1kohm | - | 40kHz | - | Microphone Input Transformer | - | 18ohm | - | 988ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ €46.030 5+ €40.280 10+ €33.370 50+ €29.920 | 1CT:4,1CT:8CT | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 20ohm | - | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ €27.680 5+ €27.130 10+ €26.570 50+ €26.020 100+ €25.470 | 1:1:1 | - | - | - | - | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | - | - | Through Hole | PC Pin | 16Hz | - | |||||
Each | 1+ €35.720 5+ €31.640 10+ €26.630 50+ €24.050 100+ €23.420 | 1:10 | - | - | - | 1.35kohm | - | 19.4kohm | - | 35kHz | - | Microphone Input Transformer | - | 19ohm | - | 2.04kohm | Through Hole | PC Pin | 20Hz | - | ||||||
Each | 1+ €35.600 5+ €31.530 10+ €26.530 50+ €23.970 100+ €23.330 | 11:0.5+0.5 | - | - | - | 140kohm | - | 150ohm | - | 40kHz | - | D.I. for Electric Guitar | - | 3.3kohm | - | 58ohm | Through Hole | PC Pin | 16Hz | - | ||||||
Each | 1+ €18.320 5+ €17.950 10+ €17.590 50+ €17.220 100+ €16.850 More Pricing... | 6.3+6.3 : 1+1 | - | - | - | 150ohm | - | 3.75ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ €7.490 5+ €7.340 10+ €7.190 50+ €7.040 100+ €6.890 More Pricing... | 1:1CT | - | - | - | 800ohm | - | 800ohm | - | 25kHz | 1.5kV | Miniature Encapsulated - Line Matching | - | 105ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | ||||||
VIGORTRONIX | Each | 1+ €35.150 5+ €30.760 10+ €25.480 50+ €22.850 100+ €21.090 | 1:8 | - | - | - | 1.32kohm | - | 12.5kohm | - | 30kHz | - | Microphone Input Transformer | - | 18.5ohm | - | 1.5kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ €46.030 5+ €40.280 10+ €33.370 50+ €29.920 | 1CT:1CT | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 24ohm | - | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||
3773870 | BOGEN COMMUNICATIONS | Each | 1+ €10.960 5+ €10.390 10+ €9.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4266202 RoHS | NEUTRIK | Each | 1+ €38.080 3+ €35.210 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
YAGEO / PARTNER STOCK | Each | 250+ €15.030 750+ €14.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 250+ €11.740 750+ €11.040 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 500+ €5.210 1500+ €4.900 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 350+ €11.490 1050+ €10.790 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 600+ €4.810 1800+ €4.530 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ €5.060 5+ €4.880 10+ €4.700 50+ €4.280 100+ €3.990 More Pricing... | 1:1 | 4mA | - | - | 15kohm | - | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 1.18kohm | - | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ €1.970 10+ €1.790 25+ €1.720 50+ €1.670 100+ €1.620 More Pricing... | 1:1 | - | 7.75mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ €5.220 5+ €4.970 10+ €4.720 50+ €4.360 100+ €4.000 More Pricing... | 2.24:1 | 4mA | - | - | 10kohm | - | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ €14.680 5+ €14.390 10+ €14.090 50+ €13.800 100+ €13.510 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ €77.610 5+ €76.790 10+ €75.970 25+ €74.450 | 1:1 | - | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ €6.380 5+ €6.080 10+ €5.770 50+ €5.360 100+ €5.140 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ €26.210 5+ €24.850 10+ €23.490 50+ €21.830 100+ €20.820 | - | 4mA | - | - | 600ohm | - | 8ohm | 1W | 15kHz | 500VDC | Open Frame - Line Matching | - | - | - | - | Through Hole | PC Pin | 200Hz | 149U Series | ||||||
Each | 1+ €5.480 5+ €5.340 10+ €5.200 50+ €4.380 100+ €4.280 More Pricing... | 1:1 | 0A | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 42ohm | - | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||