2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Miscellaneous Adhesives & Glues
                      Pagina afdrukken

                      30811820

                      Waterproof PVA Glue, 5L

                      EVO-STIK 30811820
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantEVO-STIK
                      Artikelnr. fabrikant30811820
                      Ordercode3498352
                      ProductreeksEvo-Stik - PVA Glue
                      Ook bekend alsGTIN UPC EAN: 5000403109275
                      Bekijk alle technische documenten
                      Niet langer op voorraad

                      Productgegevens

                      FabrikantEVO-STIK
                      Artikelnr. fabrikant30811820
                      Ordercode3498352
                      ProductreeksEvo-Stik - PVA Glue
                      Ook bekend alsGTIN UPC EAN: 5000403109275
                      Adhesive TypePVA (Poly Vinyl Acetate)
                      Dispensing MethodTub
                      Adhesive ColourWhite
                      Volume5l
                      Weight-
                      Product RangeEvo-Stik - PVA Glue
                      SVHCNo SVHC (19-Jan-2021)

                      Productoverzicht

                      Evo-Stik Waterproof PVA has been specially formulated for use in exterior, wet service conditions or where the application is exposed to the weather. It is ready to use solution for a wide range of building jobs. Evo-Stik Waterproof PVA will bond most building materials provided that one of the surfaces has a degree of porosity, e.g. timber, plywood, blockboard, chipboard, fibreboard, expanded polystyrene, polyurethane foam, insulating board, brick, concrete, stone, and slate. When used as a primer, Evo-Stik Waterproof PVA improves adhesion to porous or difficult surfaces, e.g. before plastering, rendering or screeding. Evo-Stik Waterproof PVA is an ideal mixture in cement/sand mortars, renderings, gypsum plasters and screeds.

                      • High performance adhesive, primer, admixture, sealer and dustproofer
                      • Excellent primer for most building surfaces
                      • Suitable for use in damp and exterior conditions
                      • Improves adhesion and bond strength
                      • Concentrated for strength

                      Technische specificaties

                      Adhesive Type

                      PVA (Poly Vinyl Acetate)

                      Adhesive Colour

                      White

                      Weight

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Dispensing Method

                      Tub

                      Volume

                      5l

                      Product Range

                      Evo-Stik - PVA Glue

                      Technische documenten (1)

                      Safety Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Great Britain
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:35069900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):5.732