Informations produit
Aperçu du produit
The SN65LVDS1D is a single LVDS Transmitter with LVTTL input and LVDS output. The SN65LVDS1 device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The packaging, low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
- Receiver output and inputs are high-impedance with VCC
- Receiver has open-circuit, fail-safe design
- Differential input voltage threshold less than 100mV
- Green product and no Sb/Br
Applications
Sans Fil, Communications et Réseaux, Périphériques Portables
Avertissements
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Spécifications techniques
Driver de ligne différentiel
2.4V
SOIC
1Driver(s)
-40°C
MSL 1 - Illimité
-
3.6V
8Broche(s)
Compute Module 3+ Series
85°C
No SVHC (27-Jun-2018)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit