Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 214,130 € |
Productgegevens
Productoverzicht
4820HL.B is an EXPLORER ultralight waterproof case. This medium size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. The ideal container for travel gear, photographic and video equipment, valuables, outdoor equipment and more. In fact, everyday thousands of professionals all over the world trust and rely on their Explorer Case to protect the most valuable tools and equipment's during their journeys. User can find Explorer case in the nautical sector as in the avionics, for the transport of electronic, medical or military equipment, for the protection of sophisticated photographic equipment, the secure housing of technical and sports gear and even in Hollywood in the making of the latest release.
- Metal reinforced padlock holes, automatic pressure valve
- Single block high performance injected o-ring, soft rubber handle grip
- Certified to grant constant performances between -33°C and +90°C
- Internal dimension is 480mm length x 370mm width x 205mm depth
- External dimension is 520mm length x 440mm width x 230mm depth
- 50mm lid, 155mm base
- 36.4lt volume, 24.8Kg/max buoyancy
Technische specificaties
PP (Polypropylene)
9.06"
17.32"
20.5"
-
Black
230mm
440mm
520mm
Boric acid (14-Jun-2023)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring