2. Connectors
                                                                                                3. Pin Headers
                                                                                                Pagina afdrukken

                                                                                                M40-3010446

                                                                                                Pin Header, Vertical, Wire-to-Board, 1 mm, 1 Rows, 4 Contacts, Surface Mount Straight, M40

                                                                                                HARWIN
                                                                                                HARWIN M40-3010446
                                                                                                HARWIN M40-3010446
                                                                                                HARWIN M40-3010446
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantHARWIN
                                                                                                Artikelnr. fabrikantM40-3010446
                                                                                                Ordercode8728992
                                                                                                ProductreeksM40
                                                                                                Uw onderdeelnummer
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                HARWIN
                                                                                                FabrikantHARWIN
                                                                                                Artikelnr. fabrikantM40-3010446
                                                                                                Ordercode8728992
                                                                                                ProductreeksM40
                                                                                                Connector SystemsWire-to-Board
                                                                                                Pitch Spacing1mm
                                                                                                No. of Rows1Rows
                                                                                                No. of Contacts4Contacts
                                                                                                Contact Termination TypeSurface Mount Straight
                                                                                                Product RangeM40
                                                                                                Connector ShroudShrouded
                                                                                                Contact MaterialCopper
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                Connector TypePCB Header

                                                                                                Alternatieven voor M40-3010446

                                                                                                2 gevonden producten

                                                                                                Productoverzicht

                                                                                                The M40-3010446 is a 4-position 1-row SIL vertical Pin Header with tin over nickel-plated phosphor bronze contact base and polyamide (nylon) 9T housing.

                                                                                                • Surface mount hold-down tabs, contacts in staggered format rows
                                                                                                • UL94V-0 Flammability

                                                                                                Toepassingen

                                                                                                Commercial, Industrial

                                                                                                Technische specificaties

                                                                                                Connector Systems

                                                                                                Wire-to-Board

                                                                                                No. of Rows

                                                                                                1Rows

                                                                                                Contact Termination Type

                                                                                                Surface Mount Straight

                                                                                                Connector Shroud

                                                                                                Shrouded

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                Pitch Spacing

                                                                                                1mm

                                                                                                No. of Contacts

                                                                                                4Contacts

                                                                                                Product Range

                                                                                                M40

                                                                                                Contact Material

                                                                                                Copper

                                                                                                Connector Type

                                                                                                PCB Header

                                                                                                Technische documenten (3)

                                                                                                3D Product Image EN

                                                                                                Drawing EN

                                                                                                EOL Notices EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000112