2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyser Kits
                      Pagina afdrukken

                      33-928

                      Network Analyzer Kit, 33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Case

                      IDEAL 33-928
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantIDEAL
                      Artikelnr. fabrikant33-928
                      Ordercode2283715
                      ProductreeksFiberMASTER Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantIDEAL
                      Artikelnr. fabrikant33-928
                      Ordercode2283715
                      ProductreeksFiberMASTER Series
                      Technische datasheet

                      Data Sheet

                      Kit Contents33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Carrying Case, User Manual
                      Product RangeFiberMASTER Series
                      SVHCTo Be Advised

                      Productoverzicht

                      The 33-928 is a fibreMASTER™ fibre Optic Test Kit with carrying case. fibreMASTER™ provides all the features professionals require to certify and troubleshoot any type of fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. Plus, the 1490nm wavelength measurement mode is perfect for troubleshooting emerging fibre to the home cabling systems.

                      • Calibration function
                      • Ready for FTTx
                      • Power meter - Operates on standard AAA batteries(3)
                      • Light source - Docks in the bottom of the power meter for easy storage, includes ST/SC/FC adapters

                      Toepassingen

                      Test & Measurement

                      Inhoud

                      33-926 Light source with adaptors, 33-927 Power meter (4 wavelength with universal 2.5mm and fixed FC adaptor), 2 x FC-SC 50µm Multimode cables, 1 SC calibration coupler, Carrying case and User manual.

                      Technische specificaties

                      Kit Contents

                      33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Carrying Case, User Manual

                      SVHC

                      To Be Advised

                      Product Range

                      FiberMASTER Series

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90275000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.74