2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Pagina afdrukken

                                                                                                DEV5P35023

                                                                                                DEV KIT, PROGRAMMABLE CLOCK GENERATOR

                                                                                                RENESAS
                                                                                                RENESAS DEV5P35023
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantDEV5P35023
                                                                                                Ordercode3365511
                                                                                                Uw onderdeelnummer
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                RENESAS
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantDEV5P35023
                                                                                                Ordercode3365511
                                                                                                Silicon ManufacturerIntegrated Device Technology
                                                                                                Silicon Core Number5P35023
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypeProgrammable Clock Generator
                                                                                                Kit ContentsDev Kit 5P35023
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Productoverzicht

                                                                                                DEV5P35023 programmable clock development kit is designed to support the 5P35023 and 5X35023 VersaClock 3S devices. It provides a convenient way of configuring and programming the blank parts for the 5P35023 and 5X35023 devices. With the on-board USB interface, the IDT Timing Commander™ GUI can communicate to the device for configuration and frequency validation on the programming socket board (DEV5x3502xSOCKS). Using additional socket boards, a validated configuration can then be programmed to blank parts for the 5P35023 and 5X35023.

                                                                                                • USB verification board
                                                                                                • Programming socket board
                                                                                                • Quick user guide
                                                                                                • 25 sample parts
                                                                                                • Easy system development to validate/program/prototype all in one kit
                                                                                                • Board is USB 2.0/3.0 compatible
                                                                                                • Free Timing Commander™ software

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Integrated Device Technology

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Dev Kit 5P35023

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Silicon Core Number

                                                                                                5P35023

                                                                                                Application Sub Type

                                                                                                Programmable Clock Generator

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (3)

                                                                                                User Manual EN

                                                                                                Operating Instructions EN

                                                                                                Product Change Notice EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001