2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Pagina afdrukken

                                                                                                F1956EVS

                                                                                                Evaluation Board, F1956 Digital Step Attenuator, 7-bit, USB Output

                                                                                                RENESAS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                RENESAS F1956EVS
                                                                                                RENESAS F1956EVS
                                                                                                RENESAS F1956EVS
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantF1956EVS
                                                                                                Ordercode2853599
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                RENESAS
                                                                                                FabrikantRENESAS
                                                                                                Artikelnr. fabrikantF1956EVS
                                                                                                Ordercode2853599
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Board
                                                                                                Silicon ManufacturerIntegrated Device Technology
                                                                                                Silicon Core NumberF1956
                                                                                                IC Function7-Bit Digital Step Attenuator
                                                                                                Application Sub TypeDigital Attenuator
                                                                                                Kit ContentsEval Board F1956EVBI, USB Digital Control Board, Interface Cables, Software, Guides
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                Complete hardware and software solution that allows customers to digitally control the F1956EVBI with the USB output on a computer. The F1956EVBI is a fully populated Evaluation-board which allows the customer to easily evaluate the F1956 digital step attenuator. Attenuation may be set using either the F1956’s parallel control input or its serial control input. A dip switch on the Evaluation-board allows one to set the attenuation state without off-board connections to the control inputs.

                                                                                                Inhoud

                                                                                                F1956EVBI board, USB digital control board, Interface cables.

                                                                                                Technische specificaties

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                Silicon Core Number

                                                                                                F1956

                                                                                                Application Sub Type

                                                                                                Digital Attenuator

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Integrated Device Technology

                                                                                                IC Function

                                                                                                7-Bit Digital Step Attenuator

                                                                                                Kit Contents

                                                                                                Eval Board F1956EVBI, USB Digital Control Board, Interface Cables, Software, Guides

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):2.257