2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Pagina afdrukken

                                                                                                BKCMCR1ABA

                                                                                                Embedded Module, NUC Rugged Chassis Element, CMCR1ABA, for Intel NUC Compute Element, Expandable

                                                                                                INTEL
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                INTEL BKCMCR1ABA
                                                                                                FabrikantINTEL
                                                                                                Artikelnr. fabrikantBKCMCR1ABA
                                                                                                Ordercode3587701
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                INTEL
                                                                                                FabrikantINTEL
                                                                                                Artikelnr. fabrikantBKCMCR1ABA
                                                                                                Ordercode3587701
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerIntel
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberCMCR1ABA
                                                                                                Silicon Family NameNUC Rugged Chassis
                                                                                                For Use WithIntel NUC Compute Element
                                                                                                Kit ContentsNUC Rugged Chassis Element CMCR1ABA
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                Expandable Intel® NUC rugged chassis + board element designed for harsh and extreme environments. The expandable board with two headers and serial DV9 is designed for edge analytics and offers design flexibility.

                                                                                                • Requires Intel® NUC compute element
                                                                                                • Available without cord
                                                                                                • 2 HDMI ports
                                                                                                • Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs
                                                                                                • Intel High definition audio via HDMI
                                                                                                • 1x front panel USB 2.0 ports, 3( 1x front panel, 2 x back panel) USB 3.x ports
                                                                                                • 2x RS232 serial port headers
                                                                                                • Chassis provides passive enclosure for the NUC compute element and NUC rugged board element
                                                                                                • 12VDC to 24VDC rear jack, internal 2x2 power connector
                                                                                                • Chassis size 254mm x 152.4mm x 36mm

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Intel

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                NUC Rugged Chassis

                                                                                                Kit Contents

                                                                                                NUC Rugged Chassis Element CMCR1ABA

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                CMCR1ABA

                                                                                                For Use With

                                                                                                Intel NUC Compute Element

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):2.898906