2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Pagina afdrukken

                                                                                                2110-240-GPIB

                                                                                                Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

                                                                                                KEITHLEY
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                KEITHLEY 2110-240-GPIB
                                                                                                KEITHLEY 2110-240-GPIB
                                                                                                KEITHLEY 2110-240-GPIB
                                                                                                KEITHLEY 2110-240-GPIB
                                                                                                KEITHLEY 2110-240-GPIB
                                                                                                FabrikantKEITHLEY
                                                                                                Artikelnr. fabrikant2110-240-GPIB
                                                                                                Ordercode2291574
                                                                                                Productreeks2110 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                KEITHLEY
                                                                                                FabrikantKEITHLEY
                                                                                                Artikelnr. fabrikant2110-240-GPIB
                                                                                                Ordercode2291574
                                                                                                Productreeks2110 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Digits5.5
                                                                                                DMM ConnectivityGPIB, USB
                                                                                                Current Measure AC Max10A
                                                                                                Voltage Measure AC Max750V
                                                                                                Resistance Measure Max0.1Gohm
                                                                                                Product Range2110 Series
                                                                                                Current Measure DC Max10A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty3 Years
                                                                                                DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                                                                                                Plug TypeEU, SWISS, UK
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Alternatieven voor 2110-240-GPIB

                                                                                                2 gevonden producten

                                                                                                Productoverzicht

                                                                                                The Model 2110 5½-Digit Dual-Display Digital Multimeter combines a compelling price with a comprehensive set of capabilities, superior measurement accuracy, and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The Model 2110 is an unbeatable value for production, R&D, and test engineers, scientists, and students making a wide variety of measurements in portable, bench, and system applications.

                                                                                                • High accuracy, high speed for general purpose measurements
                                                                                                • 15 measurement functions, including capacitance and thermocouple measurements
                                                                                                • Dual-line display allows concurrent measurements
                                                                                                • TMC-compliant USB 2.0 interface for use with SCPI test commands
                                                                                                • GPIB option for use in system applications
                                                                                                • Includes PC software utilities for graphing and data sharing in both Microsoft® Word and Excel
                                                                                                • Rugged construction for durability in bench/portable applications
                                                                                                • CE compliant

                                                                                                Toepassingen

                                                                                                Test & Measurement, System Monitoring, Signal Processing, Sensing & Instrumentation, Maintenance & Repair

                                                                                                Inhoud

                                                                                                Reference Manual on CD, Specifications, LabVIEW® Driver, Keithley I/O Layer, USB Cable, Power Cable, Safety Test Leads, KI-Tool, and KI-Link Add-in (both Microsoft Word and Excel versions), Calibration Certificate

                                                                                                Opmerkingen

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Technische specificaties

                                                                                                No. of Digits

                                                                                                5.5

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                0.1Gohm

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                EU, SWISS, UK

                                                                                                DMM Connectivity

                                                                                                GPIB, USB

                                                                                                Voltage Measure AC Max

                                                                                                750V

                                                                                                Product Range

                                                                                                2110 Series

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Technische documenten (5)

                                                                                                Manufacturer Catalogue EN

                                                                                                Selection Guide EN

                                                                                                Technical Data Sheet EN

                                                                                                One Page Summary EN

                                                                                                Manufacturer Product Page EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90303200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):4.54