PME271YB4680MR30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 6800 pF, ± 20%, Y2, Through Hole
Hoeveelheid | |
---|---|
150+ | 0,705 € |
450+ | 0,691 € |
Productgegevens
Productoverzicht
The PME271Y A–E Series is constructed of multilayer metallized paper encapsulated and impregnated in selfextinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.15 μF / Capacitance tolerance: ±20% for C <gt/> 0.1 μF, ±10% for C ≤ 0.1 μF
- Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/115/56/B, IEC 60068–1 / Operating temperature range of −40˚C to +115˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3000VDC
- Highest possible safety regarding active and passive flammability
- Excellent self healing properties
- High dV/dt capability
Toepassingen
Industrial, Consumer Electronics, Portable Devices, Power Management
Opmerkingen
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technische specificaties
Metallized Paper
6800pF
Y2
-
1.4kV/µs
15.2mm
115°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 20%
Through Hole
300VAC
GRADE II (Test Condition A)
-40°C
PME271Y/P272 Series
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Finland
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring