2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                Pagina afdrukken

                                                                                                U2723A

                                                                                                Source Measure Unit SMU, 3-Channel, 4-Quadrant, Modular, USB, 20V, 120mA

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                KEYSIGHT TECHNOLOGIES U2723A
                                                                                                FabrikantKEYSIGHT TECHNOLOGIES
                                                                                                Artikelnr. fabrikantU2723A
                                                                                                Ordercode2070115
                                                                                                ProductreeksU2700A Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabrikantKEYSIGHT TECHNOLOGIES
                                                                                                Artikelnr. fabrikantU2723A
                                                                                                Ordercode2070115
                                                                                                ProductreeksU2700A Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Channels3Channels
                                                                                                Product RangeU2700A Series
                                                                                                Source Meter Function-
                                                                                                Output Power-
                                                                                                Source Voltage Range-
                                                                                                Source Current Range-
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty1 Year
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Alternatieven voor U2723A

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                U2723A is an USB modular source measure unit with embedded test scripts. This U2723A USB Modular Source Measure Unit is a 3-channel ±20V/±120mA that can operate in a 4-quadrant operation with channels connected in series or in parallel to achieve up to 60 V/360 mA. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with its plug and play feature. The U2723A can function as a standalone module. It can also be used with the other modules in the USB Modular Instruments and DAQ family as a compact, expandable solution.

                                                                                                • High current sensitivity of 100pA with 16 bit resolution
                                                                                                • 0.1% basic accuracy
                                                                                                • Low current measurement capability down to nA levels
                                                                                                • Voltage and current programming / readback
                                                                                                • High-speed USB 2.0, USBTMC-USB488 standard(compatible with Microsoft Windows operating systems only)
                                                                                                • Standalone and modular capabilities
                                                                                                • Embedded test scripts on U2723A simplify automated testing with up to two scripts per channel
                                                                                                • Includes BenchVue software license
                                                                                                • Dimension is (WxDxH) 250mm x 200mm x 120mm

                                                                                                Opmerkingen

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Technische specificaties

                                                                                                No. of Channels

                                                                                                3Channels

                                                                                                Source Meter Function

                                                                                                -

                                                                                                Source Voltage Range

                                                                                                -

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Product Range

                                                                                                U2700A Series

                                                                                                Output Power

                                                                                                -

                                                                                                Source Current Range

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Technische documenten (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                4 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90303100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1.9