2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards/Modules
                                                                                                Pagina afdrukken

                                                                                                5678

                                                                                                CLIPPABLE DETECTOR BOARD, 2V-5.5V, 3 O/P

                                                                                                KITRONIK
                                                                                                KITRONIK 5678
                                                                                                KITRONIK 5678
                                                                                                KITRONIK 5678
                                                                                                KITRONIK 5678
                                                                                                KITRONIK 5678
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantKITRONIK
                                                                                                Artikelnr. fabrikant5678
                                                                                                Ordercode3922031
                                                                                                Ook bekend alsGTIN UPC EAN: 0660902515028
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                KITRONIK
                                                                                                FabrikantKITRONIK
                                                                                                Artikelnr. fabrikant5678
                                                                                                Ordercode3922031
                                                                                                Ook bekend alsGTIN UPC EAN: 0660902515028
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Accessory TypeClippable Detector Board
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithBBC micro:bit
                                                                                                Kit ContentsClippable Detector Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Productoverzicht

                                                                                                Clippable detector board V1.0 for the BBC micro:bit detects light, objects and can follow lines. The board is compatible directly with the BBC micro:bit and certain Kitronik boards, such as the Klip motor board. The board works by using phototransistors to detect the reflectiveness of different surfaces. The Clippable Detector board has 3 phototransistor sensors evenly spaced out from each other. The sensors provide an analogue voltage to the BBC microbit. Five connections are required for full operation. These connections match those on a BBC micro:bit and can be attached using either bolts or croc-clip leads.

                                                                                                • Use the board to detect light, objects or to follow lines
                                                                                                • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                • Created custom MakeCode blocks to make the job of coding as easy as possible
                                                                                                • Can also code it with MicroPython

                                                                                                Opmerkingen

                                                                                                Note: micro:bit and accessories shown for illustration only, not included.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                BBC micro:bit

                                                                                                Product Range

                                                                                                -

                                                                                                Accessory Type

                                                                                                Clippable Detector Board

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Clippable Detector Board
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
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85389011
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
                                                                                                Gewicht (kg):.0055