2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                Pagina afdrukken

                                                                                                BTM511

                                                                                                Class 2 Bluetooth® v2.1 Multimedia Module, Integrated Antenna

                                                                                                LAIRD CONNECTIVITY
                                                                                                LAIRD CONNECTIVITY BTM511
                                                                                                LAIRD CONNECTIVITY BTM511
                                                                                                LAIRD CONNECTIVITY BTM511
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantLAIRD CONNECTIVITY
                                                                                                Artikelnr. fabrikantBTM511
                                                                                                Ordercode1857739
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                LAIRD CONNECTIVITY
                                                                                                FabrikantLAIRD CONNECTIVITY
                                                                                                Artikelnr. fabrikantBTM511
                                                                                                Ordercode1857739
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bluetooth VersionBluetooth 2.1 + EDR
                                                                                                Bluetooth ClassClass 2
                                                                                                Receiver Sensitivity Rx-86 dBm
                                                                                                Supply Voltage Range3V to 3.6V
                                                                                                Operating Temperature Range-30°C to +70°C
                                                                                                Product Range-

                                                                                                Productoverzicht

                                                                                                BTM511 is a Bluetooth Multimedia module with integrated antenna designed for adding robust audio and voice capabilities. Based on the market leading Cambridge Silicon Radio BC05 chipset, these modules provide exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth Version 2.1+EDR specification, these modules provide the important advantage of secure simple pairing that improves security and enhances easy use. The compact size of the modules makes them ideal for battery powered or headset form factor audio and voice devices. With a 16bit stereo codec and microphone inputs to support both stereo and mono applications. The BTM511 modules include an embedded 32bit, 64 MIPS DSP core within the BC05. This allows designers to add significant product enhancements. The availability of 16MB flash memory in the module allows complex functionality to be included.

                                                                                                • Fully featured Bluetooth multimedia chipset
                                                                                                • Adaptive frequency hopping to cope with interference from other wireless devices
                                                                                                • 32bit Kalimba DSP for enhanced audio applications
                                                                                                • Support for secure simple pairing
                                                                                                • HSP, HFP, A2DP, and AVRCP audio profiles
                                                                                                • Integrated audio amplifiers for driving stereo speaker
                                                                                                • Comprehensive AT interface for simple programming
                                                                                                • Bluetooth End product qualified
                                                                                                • Low power operation and WiFi coexistence hardware support
                                                                                                • Class 2 output – 4dBm

                                                                                                Toepassingen

                                                                                                Communications & Networking, Wireless, Multimedia, Audio, Automotive

                                                                                                Technische specificaties

                                                                                                Bluetooth Version

                                                                                                Bluetooth 2.1 + EDR

                                                                                                Receiver Sensitivity Rx

                                                                                                -86 dBm

                                                                                                Operating Temperature Range

                                                                                                -30°C to +70°C

                                                                                                Bluetooth Class

                                                                                                Class 2

                                                                                                Supply Voltage Range

                                                                                                3V to 3.6V
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
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85176990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.016511