2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                Pagina afdrukken

                                                                                                BT800

                                                                                                Bluetooth® v4.0 Class 1 USB HCI Module

                                                                                                EZURIO
                                                                                                EZURIO BT800
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantEZURIO
                                                                                                Artikelnr. fabrikantBT800
                                                                                                Ordercode2360129
                                                                                                ProductreeksBT800 series
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                148 Op Voorraad
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
                                                                                                1+13,790 €
                                                                                                5+13,240 €
                                                                                                10+12,680 €
                                                                                                50+12,130 €
                                                                                                100+11,890 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                13,79 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                EZURIO
                                                                                                FabrikantEZURIO
                                                                                                Artikelnr. fabrikantBT800
                                                                                                Ordercode2360129
                                                                                                ProductreeksBT800 series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bluetooth VersionBluetooth 4.0 + EDR
                                                                                                Bluetooth ClassClass 1
                                                                                                Receiver Sensitivity Rx-89 dBm
                                                                                                Supply Voltage Range1.7 V to 3.6 V
                                                                                                Operating Temperature Range-30 °C to 85 °C
                                                                                                Product RangeBT800 series
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Productoverzicht

                                                                                                The BT800 provides exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth v4.0 Specification with EDR (Enhanced Data Rate), the module enables OEMs to accelerate their development time for leveraging either Classic Bluetooth or Bluetooth Low Energy (BLE) into their operating system based devices. The module presents an HCI interface and has native support for Windows and Linux Bluetooth software stacks. The BT800 device is fully qualified by the Bluetooth SIG. This also allows designers to integrate their existing pre-approved Bluetooth Host and Profile subsystem stacks to gain a Bluetooth END product approval for their products.

                                                                                                • Bluetooth v4.0 - Dual Mode
                                                                                                • Compact Footprint
                                                                                                • Class 1 output - 8dBm
                                                                                                • USB, GPIO, I2S & PCM
                                                                                                • Industrial Temperature Range
                                                                                                • 64k EEPROM support for HID Proxy Mode
                                                                                                • Bluetooth SIG approvals

                                                                                                Toepassingen

                                                                                                Wireless, RF Communications, Medical, Industrial, Automotive

                                                                                                Technische specificaties

                                                                                                Bluetooth Version

                                                                                                Bluetooth 4.0 + EDR

                                                                                                Receiver Sensitivity Rx

                                                                                                -89 dBm

                                                                                                Operating Temperature Range

                                                                                                -30 °C to 85 °C

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Bluetooth Class

                                                                                                Class 1

                                                                                                Supply Voltage Range

                                                                                                1.7 V to 3.6 V

                                                                                                Product Range

                                                                                                BT800 series
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
                                                                                                Tariefnummer:85256000
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (19-Jan-2021)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.01