2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. RF / IF Development Kits
                                                                                                Pagina afdrukken

                                                                                                450-0156

                                                                                                Development Board, CYW4343W, Wireless Connectivity, Bluetooth and Wi-Fi

                                                                                                EZURIO
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                EZURIO 450-0156
                                                                                                FabrikantEZURIO
                                                                                                Artikelnr. fabrikant450-0156
                                                                                                Ordercode3407229
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 22 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+60,180 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                60,18 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                EZURIO
                                                                                                FabrikantEZURIO
                                                                                                Artikelnr. fabrikant450-0156
                                                                                                Ordercode3407229
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerCypress
                                                                                                Silicon Core NumberCYW4343W
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeBluetooth and WiFi
                                                                                                Kit ContentsSterling-LWB Dev Kit, SD Card, Chip Antenna
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                Sterling-LWB development kit (Dev Kit) with SD card and chip antenna. It features a convenient SD card form factor for convenience compatibility with a variety of Microprocessor development platforms such as NXP i.MX6. Full driver support for Linux, along with step by step user guides, dramatically simplifies adding a powerful Wi-Fi module to your Linux-based development project. The Dev Kit for the Sterling-LWB module with u.FL connector also a FlexPIFA™ Antenna for your evaluation and development efforts. The Sterling-LWB driver supports a range of Linux kernel versions through the backports package and has been validated to work with a number of i.mx6 development platforms.

                                                                                                Inhoud

                                                                                                Sterling-LWB development kit, SD card, Chip antenna.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Cypress

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Kit Contents

                                                                                                Sterling-LWB Dev Kit, SD Card, Chip Antenna

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                CYW4343W

                                                                                                Application Sub Type

                                                                                                Bluetooth and WiFi

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Wetgeving en milieu

                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:To Be Advised