2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Pagina afdrukken

                      DC9022A

                      Development Kit, SmartMesh IP™ RF Network, (5x) DC9018A-C Evaluation Motes, Eterna Interface Card

                      LINEAR TECHNOLOGY DC9022A
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantLINEAR TECHNOLOGY
                      Artikelnr. fabrikantDC9022A
                      Ordercode2452028
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer op voorraad

                      Productgegevens

                      FabrikantLINEAR TECHNOLOGY
                      Artikelnr. fabrikantDC9022A
                      Ordercode2452028
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerLinear Technology
                      Silicon Core NumberLTP5901-WHM
                      Kit Application TypeRF / IF
                      Application Sub Type2.4GHz Wireless Communication
                      Kit ContentsEval Module LTP5903CEN-WHRB, 5x DC9018A-C Eval Boards, Eterna Interface Card, Batteries, Cables
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Productoverzicht

                      The DC9022A is a SmartMesh® WirelessHART RF certified Starter Kit provides all the tools for evaluating SmartMesh network performance for your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application development. The board includes five motes or nodes (DC9018A-C) to enable users to quickly deploy a multi-hop mesh network in the RF environment for your specific application. The software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9018A-C Evaluation/Development Mote Modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) to enable application software development.

                      Toepassingen

                      Test & Measurement, Industrial

                      Inhoud

                      Board, Packaged manager (LTP5903CEN-WHRB), 5x Evaluation/Development motes (DC9003A-C), Eterna interface card (DC9006) with DC9004 adapter card, Additional CR2032 batteries, Cables.

                      Technische specificaties

                      Silicon Manufacturer

                      Linear Technology

                      Kit Application Type

                      RF / IF

                      Kit Contents

                      Eval Module LTP5903CEN-WHRB, 5x DC9018A-C Eval Boards, Eterna Interface Card, Batteries, Cables

                      SVHC

                      No SVHC (15-Jan-2018)

                      Silicon Core Number

                      LTP5901-WHM

                      Application Sub Type

                      2.4GHz Wireless Communication
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
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (15-Jan-2018)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):2.721552