2. Embedded Computers, Education & Maker Boards
                                                                                                3. AVR
                                                                                                4. Embedded Daughter Boards & Modules - AVR
                                                                                                Pagina afdrukken

                                                                                                ATAVRFEB-P4

                                                                                                AVR EMBEDDED DAUGHTER BOARDS & MODULES

                                                                                                MICROCHIP
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MICROCHIP ATAVRFEB-P4
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantATAVRFEB-P4
                                                                                                Ordercode3628465
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                MICROCHIP
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantATAVRFEB-P4
                                                                                                Ordercode3628465
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Productoverzicht

                                                                                                ATAVRFEB-P4 is a AVR P4(Performance, Precision, Power, Pins) board serves as an introductory learning tool to get started with Atmel START, Atmel Studio, and all the great peripherals AVR microcontrollers offer. This board comes with 4 push buttons, 4 LEDs, and an LCD screen so users can immediately get started interacting with the analogue world as well as the digital. Learn new skills like clock switching, pin toggling (using a single pin as input and output at the same time), and power and memory usage reduction. Whether you are new to AVR devices, 8-bit design, or even programming in general, this board is the perfect way to get started with the added components you need.

                                                                                                • AVR ATtiny416 microcontroller
                                                                                                • OLED display
                                                                                                • Piezo buzzer
                                                                                                • UPDI connector mounted to the board - program and debug using the Atmel-ICE
                                                                                                • External power connector mounted to the board -  power the board with external power
                                                                                                • Connector board layout for external connection

                                                                                                Inhoud

                                                                                                ATAVRFEB-P4 board, Coin cell battery.

                                                                                                Technische specificaties

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Thailand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001