2. Crystals & Oscillators
                                                                                                3. Oscillators
                                                                                                4. MEMS Oscillators
                                                                                                Pagina afdrukken

                                                                                                DSC1001DI1-025.0000T

                                                                                                MEMS Oscillator, CMOS, 25MHZ, 3.3V, -40°C to 85°C, SMD, 2.5mm x 2mm

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MICROCHIP DSC1001DI1-025.0000T
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantDSC1001DI1-025.0000T
                                                                                                Ordercode4227163
                                                                                                ProductreeksDSC1001 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 8 week(en)
                                                                                                Hoeveelheid
                                                                                                1000+0,546 €
                                                                                                Prijs voor:Each (Supplied on Full Reel)
                                                                                                Minimum: 1000
                                                                                                Meerdere: 1000
                                                                                                546,00 € (excl. BTW)
                                                                                                Onderdeelnr. toevoegen / Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                MICROCHIP
                                                                                                FabrikantMICROCHIP
                                                                                                Artikelnr. fabrikantDSC1001DI1-025.0000T
                                                                                                Ordercode4227163
                                                                                                ProductreeksDSC1001 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Frequency Nom25MHz
                                                                                                Oscillator CaseSMD, 2.5mm x 2mm
                                                                                                Frequency Stability + / -50ppm
                                                                                                Supply Voltage Nom3.3V
                                                                                                Product RangeDSC1001 Series
                                                                                                Oscillator Output CompatibilityCMOS
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Productoverzicht

                                                                                                DSC1001DI1-025.0000T is a 1.8V-3.3V low-power precision silicon MEMS based CMOS oscillator. It offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. It incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making this ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Typical applications are mobile, consumer electronics, portable electronics, DVR, CCTV, surveillance cameras, low profile applications, industrial applications.

                                                                                                • AEC-Q100 reliability qualified
                                                                                                • Pin for pin “Drop-In” replacement for industry standard oscillators
                                                                                                • Semiconductor level reliability, significantly higher than quartz
                                                                                                • Short mass production lead times, compact plastic package, cost effective
                                                                                                • Longer battery life/reduced power consumption
                                                                                                • Output frequency is 25MHz
                                                                                                • Supply standby current is 15µA maximum (T = +25°C, VDD = 1.8 to 3.3V)
                                                                                                • ±50ppm stability
                                                                                                • 4-lead 2.5mm x 2.0mm CDFN package
                                                                                                • Industrial temperature rating range from -40°C to +85°C

                                                                                                Technische specificaties

                                                                                                Frequency Nom

                                                                                                25MHz

                                                                                                Frequency Stability + / -

                                                                                                50ppm

                                                                                                Product Range

                                                                                                DSC1001 Series

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Oscillator Case

                                                                                                SMD, 2.5mm x 2mm

                                                                                                Supply Voltage Nom

                                                                                                3.3V

                                                                                                Oscillator Output Compatibility

                                                                                                CMOS

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000001