2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Ultrasonic Sensors
                                                                                                5. Piezoelectric Ultrasonic Sensors
                                                                                                Pagina afdrukken

                                                                                                MCUST18A40B12RS

                                                                                                Ultrasonic Sensor, Transmitter, 18 mm Diameter, 40 kHz, Aluminium, Black, -40 °C to 85 °C

                                                                                                MULTICOMP PRO
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MULTICOMP PRO MCUST18A40B12RS
                                                                                                FabrikantMULTICOMP PRO
                                                                                                Artikelnr. fabrikantMCUST18A40B12RS
                                                                                                Ordercode2362674
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                MULTICOMP PRO
                                                                                                FabrikantMULTICOMP PRO
                                                                                                Artikelnr. fabrikantMCUST18A40B12RS
                                                                                                Ordercode2362674
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Sensing Range Min-
                                                                                                Sensing Range Max-
                                                                                                Beam Angle80°
                                                                                                Switching Frequency40kHz
                                                                                                External Diameter18mm
                                                                                                Sensitivity (dB)-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Productoverzicht

                                                                                                The MCUST18A40B12RS is a 18mm 40kHZ Metal Transmitter features compact and lightweight, low power consumption, high sensitivity and sound pressure.

                                                                                                • Waterproof and dual use
                                                                                                • High reliability
                                                                                                • Aluminium housing
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Toepassingen

                                                                                                Sensing & Instrumentation, Automotive, Metering

                                                                                                Technische specificaties

                                                                                                Sensing Range Min

                                                                                                -

                                                                                                Beam Angle

                                                                                                80°

                                                                                                External Diameter

                                                                                                18mm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Sensing Range Max

                                                                                                -

                                                                                                Switching Frequency

                                                                                                40kHz

                                                                                                Sensitivity (dB)

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.006804