2. Security
                                                                                                3. Access Control
                                                                                                4. Locks & Accessories
                                                                                                5. Hasp / Staple Locks
                                                                                                Pagina afdrukken

                                                                                                MP014050

                                                                                                Lockout Hasp, Nylon, 3mm Shackle, 61mm x 107mm, Accommodate 4 Padlocks

                                                                                                MULTICOMP PRO
                                                                                                MULTICOMP PRO MP014050
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantMULTICOMP PRO
                                                                                                Artikelnr. fabrikantMP014050
                                                                                                Ordercode4461701
                                                                                                ProductreeksMulticomp Pro Safety Lockout Series
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                134 Op Voorraad
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
                                                                                                1+5,180 €
                                                                                                5+4,240 €
                                                                                                10+4,090 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                5,18 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                MULTICOMP PRO
                                                                                                FabrikantMULTICOMP PRO
                                                                                                Artikelnr. fabrikantMP014050
                                                                                                Ordercode4461701
                                                                                                ProductreeksMulticomp Pro Safety Lockout Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product RangeMulticomp Pro Safety Lockout Series
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Productoverzicht

                                                                                                The Nylon Lockout HASP, Shackle is a versatile and durable safety device designed to secure multiple energy sources in industrial and commercial settings. This innovative product is perfect for ensuring a safe and secure lockout procedure during maintenance or repair operations. Its primary application is to lock out multiple electrical switches, valves, or circuit breakers, preventing accidental or unauthorized access and ensuring the safety of workers.

                                                                                                • The lock beam is made of American Dupont,and the lock body is made of alloy engineering plastic.
                                                                                                • Apply to places where need electric power isolation and lock and has high requires about corrosive and explosion-proof.

                                                                                                Toepassingen

                                                                                                Industrial, Electrical, Construction, Biomedical

                                                                                                Technische specificaties

                                                                                                Product Range

                                                                                                Multicomp Pro Safety Lockout Series

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Tariefnummer:83011000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (23-Jan-2024)