2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Switches
                                                                                                Pagina afdrukken

                                                                                                778572-41

                                                                                                Matrix Switch Module, PXI-2541, 300MHz, Reed Relay, 8 x 12, 500 mA, 60VDC

                                                                                                NI / EMERSON 778572-41
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant778572-41
                                                                                                Ordercode3621199
                                                                                                ProductreeksPXI-2541
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant778572-41
                                                                                                Ordercode3621199
                                                                                                ProductreeksPXI-2541
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Switch TypePXI RF Matrix Switch Module
                                                                                                Switch Configuration8 x 12
                                                                                                No. of Channels-
                                                                                                Bus Connector TypePXI Hybrid
                                                                                                Relay TypeReed
                                                                                                Switching Voltage Max60VDC
                                                                                                Switching Current Max500mA
                                                                                                Bandwidth300MHz
                                                                                                For Use WithNI PXI Controller
                                                                                                Product RangePXI-2541
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Productoverzicht

                                                                                                The PXI-2541 is an RF signal switching matrix. With its non-blocking design, you can simultaneously connect any row or column within the switching matrix and maximize the flexibility of your test system. Isolation relays on the module disconnect unused parts of the switching matrix to maintain RF performance and high isolation. The density and bandwidth of the PXI-2541 is ideal for routing signals between digitizers, function generators, and other RF generators and analysers. For higher channel count applications, you can connect multiple PXI-2541 modules together to create switching matrices of 8x24, 8x36, and larger.

                                                                                                Technische specificaties

                                                                                                Switch Type

                                                                                                PXI RF Matrix Switch Module

                                                                                                No. of Channels

                                                                                                -

                                                                                                Relay Type

                                                                                                Reed

                                                                                                Switching Current Max

                                                                                                500mA

                                                                                                For Use With

                                                                                                NI PXI Controller

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Switch Configuration

                                                                                                8 x 12

                                                                                                Bus Connector Type

                                                                                                PXI Hybrid

                                                                                                Switching Voltage Max

                                                                                                60VDC

                                                                                                Bandwidth

                                                                                                300MHz

                                                                                                Product Range

                                                                                                PXI-2541

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Hungary
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.92