2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Pagina afdrukken

                                                                                                778694-3518WM

                                                                                                Test Software, LabVIEW FPGA Module, Development Use, Perpetual License, USB, Simplified Chinese

                                                                                                NI / EMERSON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NI / EMERSON 778694-3518WM
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant778694-3518WM
                                                                                                Ordercode3621251
                                                                                                ProductreeksLabVIEW
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant778694-3518WM
                                                                                                Ordercode3621251
                                                                                                ProductreeksLabVIEW
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Software TypeLabVIEW FPGA Module Software
                                                                                                Software Edition-
                                                                                                Licence TypePerpetual
                                                                                                Media TypeUSB
                                                                                                Software LanguageSimplified Chinese
                                                                                                Supported OSWindows
                                                                                                For Use WithNI FPGA Hardware
                                                                                                Product RangeLabVIEW
                                                                                                SVHCTo Be Advised

                                                                                                Alternatieven voor 778694-3518WM

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.

                                                                                                Technische specificaties

                                                                                                Software Type

                                                                                                LabVIEW FPGA Module Software

                                                                                                Licence Type

                                                                                                Perpetual

                                                                                                Software Language

                                                                                                Simplified Chinese

                                                                                                For Use With

                                                                                                NI FPGA Hardware

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Software Edition

                                                                                                -

                                                                                                Media Type

                                                                                                USB

                                                                                                Supported OS

                                                                                                Windows

                                                                                                Product Range

                                                                                                LabVIEW

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Ireland
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85235190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Niet van toepassing
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.11