2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Interface Modules
                                                                                                Pagina afdrukken

                                                                                                780687-01

                                                                                                Interface Module, CAN, PXI-8512, PXI, 1 Port, High-Speed/FD

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 780687-01
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant780687-01
                                                                                                Ordercode3621773
                                                                                                ProductreeksPXI-8512
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                1 Op Voorraad
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
                                                                                                1+2.122,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                2.122,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant780687-01
                                                                                                Ordercode3621773
                                                                                                ProductreeksPXI-8512
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product TypePXI CAN Interface Module
                                                                                                No. of Ports1 Port
                                                                                                Data Rate1Mbps
                                                                                                Bus Connector TypePXI
                                                                                                Supported OS-
                                                                                                For Use WithPXI Systems
                                                                                                Product RangePXI-8512
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                The PXI-8512 is a high-speed Controller Area Network (CAN) Flexible Data-rate (FD) interface for developing applications with the NI-XNET driver. The PXI-8512 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimize message latency and freeing host processor time for processing complex models and applications.

                                                                                                Technische specificaties

                                                                                                Product Type

                                                                                                PXI CAN Interface Module

                                                                                                Data Rate

                                                                                                1Mbps

                                                                                                Supported OS

                                                                                                -

                                                                                                Product Range

                                                                                                PXI-8512

                                                                                                No. of Ports

                                                                                                1 Port

                                                                                                Bus Connector Type

                                                                                                PXI

                                                                                                For Use With

                                                                                                PXI Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Hungary
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.34