2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Waveform Generators & Bundles
                      6. PXI Waveform Generators
                      Pagina afdrukken

                      781204-02

                      PXI Waveform Generator, 2 Channel, 145 MHz, QAM

                      NI / EMERSON 781204-02
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781204-02
                      Ordercode4131935
                      ProductreeksPXIe-5451
                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781204-02
                      Ordercode4131935
                      ProductreeksPXIe-5451
                      Signal Generator TypePXI Waveform Generator
                      No. of Channels2 Channel
                      Product RangePXIe-5451
                      Bandwidth145MHz
                      Signal Generator ModulationQAM
                      Manufacturer Warranty-
                      Plug Type-
                      SVHCLead (14-Jun-2023)

                      Productoverzicht

                      PXIe‑5451 is a 145MHz bandwidth, 2-channel, 16bit PXI waveform generator. This dual‐channel arbitrary waveform generator capable of generating user-defined waveforms, standard functions, and I/Q communications signals. It is an ideal instrument for including in systems for testing devices with I/Q inputs, or as the baseband component of an RF vector signal generator as well as time-domain signals like envelope tracking. The PXIe‑5451 also features onboard signal processing (OSP) functions that include pulse shaping and interpolation filters, gain and offset control, and a numerically controlled oscillator (NCO) for frequency shifting. The PXIe‑5451 also features advanced synchronization and data streaming capabilities. It is ideal for tightly synchronized, mixed-signal test systems in scientific research or test of semiconductor devices, consumer electronics, automotive, and aerospace/defence.

                      • Maximum update rate is 400MS/s
                      • Analog output voltage range from -2.5 to 2.5V

                      Technische specificaties

                      Signal Generator Type

                      PXI Waveform Generator

                      Product Range

                      PXIe-5451

                      Signal Generator Modulation

                      QAM

                      Plug Type

                      -

                      No. of Channels

                      2 Channel

                      Bandwidth

                      145MHz

                      Manufacturer Warranty

                      -

                      SVHC

                      Lead (14-Jun-2023)

                      Technische documenten (1)

                      EOL Notices EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Hungary
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84718000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):1.77