2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Vector Signal Analyzers
                                                                                                Pagina afdrukken

                                                                                                781426-02

                                                                                                Vector Signal Analyser, PXIe-5665, 1 Channel, 25MHz Bandwidth, 20Hz to 3.6GHz, 21dBm, 256MB

                                                                                                NI / EMERSON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NI / EMERSON 781426-02
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant781426-02
                                                                                                Ordercode3621991
                                                                                                ProductreeksPXIe-5665
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant781426-02
                                                                                                Ordercode3621991
                                                                                                ProductreeksPXIe-5665
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Third Order Intercept21dBm
                                                                                                Memory Size256MB
                                                                                                No. of Input Channels1Channels
                                                                                                Frequency Range20Hz to 3.6GHz
                                                                                                Product RangePXIe-5665
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                The PXIe-5665 is a modular, three-stage superheterodyne analyser that you can use as either a spectrum analyser or vector signal analyser. It supports RF list mode, which increases multiband measurement speed with fast and deterministic changes in configuration. In addition, you can use the PXIe-5665 with the Modulation Toolkit to analyse custom and standard modulation formats. The PXIe-5665 can perform measurements for a broad range of communications standards such as GSM, EDGE, WCDMA, WiMAX, LTE, Bluetooth, WLAN, DVB-C/H/T, ATSC, and MediaFLO. Because all measurements are software defined, you can reconfigure the measurements using standard-specific toolkits. With these toolkits, the PXIe-5665 provides a low-cost solution to high-performance RF measurements.

                                                                                                Technische specificaties

                                                                                                Third Order Intercept

                                                                                                21dBm

                                                                                                No. of Input Channels

                                                                                                1Channels

                                                                                                Product Range

                                                                                                PXIe-5665

                                                                                                Memory Size

                                                                                                256MB

                                                                                                Frequency Range

                                                                                                20Hz to 3.6GHz

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Technische documenten (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):4.62