Productgegevens
Productoverzicht
The PXI-6683 timing and synchronisation modules synchronize PXI and PXI Express systems using GPS, IEEE 1588, and IRIG-B to perform synchronous events. The PXI-6683 can generate events and clock signals at specified synchronized future times and timestamp input events with the synchronized system time. The PXI-6683 features an on-board temperature-compensated crystal oscillator (TCXO) that can be disciplined to GPS, IEEE 1588, and IRIG-B for long-term stability. You also can use the PXI-6683 to route clock signals and triggers with low skew within a PXI chassis or between multiple chassis, providing you a method for synchronizing multiple devices in a PXI system.
Technische specificaties
Synchronization Module
PXI-6683
NI PXI Chassis
To Be Advised
Technische documenten (1)
Aanverwante producten
8 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Hungary
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring