2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Sound & Vibration Modules
                                                                                                Pagina afdrukken

                                                                                                783440-01

                                                                                                Sound and Vibration Module, NI-9234, AC/DC Coupling, 4 Input Channel, 24 bit, 51.2 kSPS

                                                                                                NI / EMERSON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NI / EMERSON 783440-01
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant783440-01
                                                                                                Ordercode3622434
                                                                                                ProductreeksNI-9234
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant783440-01
                                                                                                Ordercode3622434
                                                                                                ProductreeksNI-9234
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product TypeC Series Sound and Vibration Input Module
                                                                                                Sampling Rate51.2kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                Bus Connector Type-
                                                                                                Analogue Input CouplingAC/DC
                                                                                                Cutoff Frequency0.1Hz
                                                                                                No. of Input Channels4Channels
                                                                                                No. of Output Channels-
                                                                                                For Use WithNI CompactDAQ & CompactRIO Systems
                                                                                                Product RangeNI-9234
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                The NI-9234 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI-9234 is also compatible with smart TEDS sensors. The NI-9234 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.

                                                                                                Technische specificaties

                                                                                                Product Type

                                                                                                C Series Sound and Vibration Input Module

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                Analogue Input Coupling

                                                                                                AC/DC

                                                                                                No. of Input Channels

                                                                                                4Channels

                                                                                                For Use With

                                                                                                NI CompactDAQ & CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                51.2kSPS

                                                                                                Bus Connector Type

                                                                                                -

                                                                                                Cutoff Frequency

                                                                                                0.1Hz

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Product Range

                                                                                                NI-9234

                                                                                                Technische documenten (3)

                                                                                                Quick Start Guide EN

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Aanverwante producten

                                                                                                4 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Hungary
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.22