2. Test & Measurement
                      3. Modular Test Systems
                      4. VirtualBench All-in-One Instruments
                      Pagina afdrukken

                      783555-01

                      VirtualBench All-in-One Instrument, VB-8012, 100 MHz, 8 bits, 1 GSPS, 2 Channel, US, 120 VAC

                      NI / EMERSON 783555-01
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant783555-01
                      Ordercode3620757
                      ProductreeksVB-8012
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant783555-01
                      Ordercode3620757
                      ProductreeksVB-8012
                      Technische datasheet

                      Data Sheet

                      Product RangeVB-8012
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsVB-8012 VirtualBench All-in-one Instrument, US Power Cord (120VAC)
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead (14-Jun-2023)

                      Productoverzicht

                      The VB-8012 combines a two-channel, 100 MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                      Technische specificaties

                      Product Range

                      VB-8012

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      VB-8012 VirtualBench All-in-one Instrument, US Power Cord (120VAC)

                      Plug Type

                      US

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead (14-Jun-2023)

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      8 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Malaysia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84718000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):3.64