2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Source Measure Units & Bundles
                                                                                                6. PXI Source Measure Units
                                                                                                Pagina afdrukken

                                                                                                784483-01

                                                                                                Source Measure Unit SMU, 24- Channel, 4-Quadrant, PXIe-4163, ± 50mA, ± 24V, 1.2W

                                                                                                NI / EMERSON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NI / EMERSON 784483-01
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant784483-01
                                                                                                Ordercode3620592
                                                                                                ProductreeksPXIe-4163
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 9 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+37.500,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                37.500,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant784483-01
                                                                                                Ordercode3620592
                                                                                                ProductreeksPXIe-4163
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Channels24Channels
                                                                                                Product RangePXIe-4163
                                                                                                Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                Output Power1.2W
                                                                                                Source Voltage Range± 24V
                                                                                                Source Current Range± 50mA
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                The PXIe-4163 is a high-precision, high-density source measure unit (SMU) with 24 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4 wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4163 is ideal for a broad range of mixed-signal ICs in semiconductor production test.

                                                                                                Technische specificaties

                                                                                                No. of Channels

                                                                                                24Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Measure, Current/Voltage Source

                                                                                                Source Voltage Range

                                                                                                ± 24V

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                PXIe-4163

                                                                                                Output Power

                                                                                                1.2W

                                                                                                Source Current Range

                                                                                                ± 50mA

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.64