2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. VirtualBench All-in-One Instruments
                                                                                                Pagina afdrukken

                                                                                                785037-01

                                                                                                VirtualBench All-in-One Instrument, VB-8054, 500 MHz, 8 bits, 2 GSPS, 4 Channel, 120 VAC

                                                                                                NI / EMERSON 785037-01
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant785037-01
                                                                                                Ordercode3622709
                                                                                                ProductreeksVB-8054
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant785037-01
                                                                                                Ordercode3622709
                                                                                                ProductreeksVB-8054
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product RangeVB-8054
                                                                                                Scope Channels4 Channel
                                                                                                Bandwidth500MHz
                                                                                                Sampling Rate2GSPS
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time-
                                                                                                Kit ContentsVB-8054 VirtualBench with US Power Cord (120VAC)
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug TypeUS
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                The VB-8054 combines a four-channel, 500 MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                                                                                                Technische specificaties

                                                                                                Product Range

                                                                                                VB-8054

                                                                                                Bandwidth

                                                                                                500MHz

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                VB-8054 VirtualBench with US Power Cord (120VAC)

                                                                                                Plug Type

                                                                                                US

                                                                                                Scope Channels

                                                                                                4 Channel

                                                                                                Sampling Rate

                                                                                                2GSPS

                                                                                                Calculated Rise Time

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:3A992.g
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):5.2