2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Pagina afdrukken

                                                                                                785577-20

                                                                                                Hardware and Software Bundle, ELVIS III, ELVIS Electronics Device, Education / Hobby

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 785577-20
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant785577-20
                                                                                                Ordercode3958602
                                                                                                ProductreeksELVIS III
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant785577-20
                                                                                                Ordercode3958602
                                                                                                ProductreeksELVIS III
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeEducation / Hobby
                                                                                                Application Sub TypeELVIS Electronics Device
                                                                                                Kit ContentsELVIS III with Hardware and Software Bundle
                                                                                                Product RangeELVIS III
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                785577-20 is a NI Educational Laboratory Virtual Instrumentation Suite (NI ELVIS III). NI ELVIS is a project-based learning solution that combines instrumentation, embedded design, and web connectivity for engineering fundamentals and system design. It provides a comprehensive teaching solution for engaging students in hands-on labs involving analogue circuits, mechatronics, power electronics, instrumentation, digital communications, digital electronics, controls, and more. Each laboratory solution includes lab material and complete experiments developed by experts in industry and education, so students can explore theory in the physical laboratory with a safe, in-depth experience. Software includes interactive web and desktop soft front panels, instrumentation support for Windows and Mac, API support for LabVIEW and text-based languages, shipping examples, and detailed help files.

                                                                                                • 4-channel, 100MS/s (400MS/s single channel), 50MHz oscilloscope with 14-bit resolution
                                                                                                • 16-channel, 100MS/s logic analyser/pattern generator
                                                                                                • 16-channel, 1MS/s analogue input with 16bit resolution
                                                                                                • 40 DIO lines individually programmable as input, output, PWM, or digital protocols
                                                                                                • Xilinx Zynq-7020 processor FPGA
                                                                                                • 4½ digits digital multimeter
                                                                                                • Seven hardware instruments plus control I/O containing 16 AI, 4 AO, and 40 DIO

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Education / Hobby

                                                                                                Kit Contents

                                                                                                ELVIS III with Hardware and Software Bundle

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                ELVIS Electronics Device

                                                                                                Product Range

                                                                                                ELVIS III

                                                                                                Technische documenten (2)

                                                                                                User Manual EN
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
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1