2. Test & Measurement
                      3. Oscilloscopes
                      4. Digitizers & Converters
                      Pagina afdrukken

                      781287-01

                      FlexRIO Digitizer Adapter Module, AC, NI-5761, 500 MHz, 4 Channel, 14 bits, 250 MSPS

                      NI / EMERSON 781287-01
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781287-01
                      Ordercode3621919
                      ProductreeksNI-5761
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781287-01
                      Ordercode3621919
                      ProductreeksNI-5761
                      Technische datasheet

                      Data Sheet

                      Scope Channels4 Channel
                      Bandwidth500MHz
                      Sampling Rate250MSPS
                      Resolution (Bits)14bit
                      Product TypeDigitizer Adapter Module
                      For Use WithFlexRIO Custom Instruments and Processing Products
                      Supply Voltage Range± 1V
                      Product RangeNI-5761
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsNI 5761 Digitizer Adapter Module for FlexRIO (AC)
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Productoverzicht

                      The NI-5761 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 250 MS/s with 500 MHz of analogue bandwidth. You can use the NI-5761 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO are ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                      Technische specificaties

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      250MSPS

                      Product Type

                      Digitizer Adapter Module

                      Supply Voltage Range

                      ± 1V

                      Display Memory Depth

                      -

                      Kit Contents

                      NI 5761 Digitizer Adapter Module for FlexRIO (AC)

                      Plug Type

                      -

                      Bandwidth

                      500MHz

                      Resolution (Bits)

                      14bit

                      For Use With

                      FlexRIO Custom Instruments and Processing Products

                      Product Range

                      NI-5761

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      7 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.52