Productgegevens
Productoverzicht
S32G274AABK0VUCT is a S32G2 vehicle network processor combine ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration. S32G2 supports the needs of new vehicle architectures: service-oriented gateways, domain controllers, zonal processors, safety processors and more. The S32G2 vehicle network processors are supported by a broad range of software enablement that is comprised of Reference Software, Standard Software and Premium Software, in addition to support from the S32 Design Studio IDE.
- Quad Arm® Cortex®-A53 cores with Arm Neon™ technology
- Triple Arm Cortex-M7 lockstep cores for real-time applications
- Low Latency Communication Engine (LLCE) for automotive networks acceleration
- Packet Forwarding Engine (PFE) for Ethernet networks acceleration
- Hardware Security Engine (HSE) for secure boot and accelerated security services
- Advanced functional safety hardware and software for ASIL D systems
- AEC-Q100 Grade 2 device: -40°C to 105°C
- 525 flip chip plastic ball grid array (525 FC-PBGA)
Technische specificaties
S32G2 Family Microprocessors
-
525Pins
3.45V
CAN, Ethernet, I2C, LIN, SPI, UART, USB
32 bit, 64 bit
-40°C
AEC-Q100
S32G2
No SVHC (27-Jun-2018)
7Cores
FCBGA
800mV
1GHz
-
Surface Mount
105°C
-
MSL 3 - 168 hours
Technische documenten (3)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:South Korea
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring