Productgegevens
Productoverzicht
SS-001-1-EU is a SS-001 series wireless smart sensor with cloud connectivity. Omega Link SS-001 smart sensor utilizes precision internal sensing elements to accurately measure environmental conditions for a wide range of applications. Omega Link smart sensor is easily paired to the Omega Link gateway with the press of a button, and will automatically show up on user Omega Link cloud account. Reports, history, and E-mail alerts from the Omega Link cloud keep user informed on the status of all user vital processes. Advanced Omega Level N features may be configured through SYNC software and include selective data extraction, measurement and device traceability, local alarms and adaptive transmission rates to reduce data congestion and extend battery life.
- Free Omega Link standard cloud service accessible from any connected device
- Easy setup with one-button pairing
- Transmits up to 1.2Km with standard AA batteries
- Transmits up to 3.2km when powered with USB
- AES-256 encrypted wireless link keeps user data secure
- Local data logging up to 10649 data points
- Frequency is 915MHz, up to 1.5 years with frequency of 1 reading per hour lifetime
- Temperature range from -20 to 70°C
- IP40 rated
Inhoud
Wireless smart sensor, 2 x AA alkaline batteries.
Technische specificaties
-
-
2.5%
-20°C
SS-001 Series
0% to 80% Relative Humidity
5V
Panel Mount
70°C
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Taiwan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring