2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Image Sensors & Cameras
                                                                                                5. Image Sensors
                                                                                                Pagina afdrukken

                                                                                                MT9P031I12STC-DR1

                                                                                                Image Sensor, CMOS, 2.2µm x 2.2µm, 14, RGB, LCC, 48 Pins, 1.7 V

                                                                                                Date/Lot Code

                                                                                                ONSEMI
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ONSEMI MT9P031I12STC-DR1
                                                                                                FabrikantONSEMI
                                                                                                Artikelnr. fabrikantMT9P031I12STC-DR1
                                                                                                Ordercode1695390
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                ONSEMI
                                                                                                FabrikantONSEMI
                                                                                                Artikelnr. fabrikantMT9P031I12STC-DR1
                                                                                                Ordercode1695390
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Pixel Size (H x W)2.2µm x 2.2µm
                                                                                                Active Pixel Size2592 x 1944
                                                                                                Frames per Second14
                                                                                                Image ColourRGB
                                                                                                Sensor Case / PackageLCC
                                                                                                Sensor Case StyleLCC
                                                                                                No. of Pins48Pins
                                                                                                Supply Voltage Min1.7V
                                                                                                Supply Voltage Max3.1V
                                                                                                Operating Temperature Min-30°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                MSLMSL 4 - 72 hours
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Productoverzicht

                                                                                                Built with Micron's exclusive DigitalClarity® technology, these sensors features exceptionally low noise levels and low-light sensitivity. They achieve superior resolution - delivering CCD image quality (based on SNR and low-light sensitivity) - along with the low cost, low power, high performance, small form factor, and fast time-to-market of CMOS. With very low power consumption and variable functions, including gain, frame rate, and exposure, these sensors output high-quality images at high speeds and can be programmed through a simple two-wire serial interface.

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Pixel Size (H x W)

                                                                                                2.2µm x 2.2µm

                                                                                                Frames per Second

                                                                                                14

                                                                                                Sensor Case / Package

                                                                                                LCC

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Supply Voltage Max

                                                                                                3.1V

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                MSL

                                                                                                MSL 4 - 72 hours

                                                                                                Active Pixel Size

                                                                                                2592 x 1944

                                                                                                Image Colour

                                                                                                RGB

                                                                                                Sensor Case Style

                                                                                                LCC

                                                                                                Supply Voltage Min

                                                                                                1.7V

                                                                                                Operating Temperature Min

                                                                                                -30°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (10-Jun-2022)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0074