2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Stationary Barcode Scanners
                                                                                                Pagina afdrukken

                                                                                                CLV632-6000

                                                                                                Barcode Scanner, Fixed Mount, Ethernet/PROFINET, 245mm, 0.2mm to 0.5mm, IP65, Line Scanner, CLV63x

                                                                                                SICK
                                                                                                SICK CLV632-6000
                                                                                                SICK CLV632-6000
                                                                                                SICK CLV632-6000
                                                                                                SICK CLV632-6000
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantSICK
                                                                                                Artikelnr. fabrikantCLV632-6000
                                                                                                Ordercode4411803
                                                                                                Ook bekend als1041996
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 11 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+2.727,000 €
                                                                                                5+2.672,000 €
                                                                                                10+2.618,000 €
                                                                                                25+2.563,000 €
                                                                                                50+2.509,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                2.727,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                SICK
                                                                                                FabrikantSICK
                                                                                                Artikelnr. fabrikantCLV632-6000
                                                                                                Ordercode4411803
                                                                                                Ook bekend als1041996
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                CLV632-6000 is a CLV63x short range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.

                                                                                                • Fixed focus, circular light spot
                                                                                                • Cable connection
                                                                                                • IP65 rating
                                                                                                • Glass front screen, oscillating mirror reading field
                                                                                                • Line scanner
                                                                                                • High scanning frequency of up to 1,200Hz
                                                                                                • Flexible sorting, filtering, and logical functions
                                                                                                • Advanced, easy-to-use SOPAS configuration software
                                                                                                • Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)

                                                                                                Technische specificaties

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Germany
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84719000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.581