2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Pneumatics
                                                                                                5. Air Fittings
                                                                                                6. Pneumatic Fittings
                                                                                                Pagina afdrukken

                                                                                                KQ2L06-M5

                                                                                                Pneumatic Fitting, Elbow, M5, 10 bar, 6 mm, Brass, KQ2

                                                                                                SMC KQ2L06-M5
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantSMC
                                                                                                Artikelnr. fabrikantKQ2L06-M5
                                                                                                Ordercode3627652
                                                                                                ProductreeksKQ2
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                FabrikantSMC
                                                                                                Artikelnr. fabrikantKQ2L06-M5
                                                                                                Ordercode3627652
                                                                                                ProductreeksKQ2
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Fitting TypeElbow
                                                                                                Bore Size6mm
                                                                                                Pneumatic ConnectionM5
                                                                                                Operating Pressure Max10bar
                                                                                                External Diameter6mm
                                                                                                Tubing Outer Diameter6mm
                                                                                                Thread Size - MetricM5 x 0.8
                                                                                                Fitting MaterialBrass
                                                                                                Product RangeKQ2
                                                                                                SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                                                                                                Productoverzicht

                                                                                                The KQ2 series one-touch metric and inch size Fitting available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 series release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. The KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series and recommends that you utilize the new series for your product designs.

                                                                                                • Accepts nylon and urethane tubes
                                                                                                • Applicable for both vacuum and positive pressure applications
                                                                                                • Release collar allows easy removal of tubing without damaging the tube
                                                                                                • Maximum vacuum pressure of 1MPa

                                                                                                Toepassingen

                                                                                                Industrial

                                                                                                Technische specificaties

                                                                                                Fitting Type

                                                                                                Elbow

                                                                                                Pneumatic Connection

                                                                                                M5

                                                                                                External Diameter

                                                                                                6mm

                                                                                                Thread Size - Metric

                                                                                                M5 x 0.8

                                                                                                Product Range

                                                                                                KQ2

                                                                                                Bore Size

                                                                                                6mm

                                                                                                Operating Pressure Max

                                                                                                10bar

                                                                                                Tubing Outer Diameter

                                                                                                6mm

                                                                                                Fitting Material

                                                                                                Brass

                                                                                                SVHC

                                                                                                Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                REACH SVHC: Safe Use Data EN

                                                                                                Aanverwante producten

                                                                                                5 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Japan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:39174000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Niet van toepassing
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                                                                                                SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.004