2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. RF Development Tools
                                                                                                Pagina afdrukken

                                                                                                ST25TV-ESEAL

                                                                                                Development Kit, ST25TV02K NFC Forum Type 5 Tag, TruST25 Digital Signature, Discovery Kit

                                                                                                STMICROELECTRONICS ST25TV-ESEAL
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantST25TV-ESEAL
                                                                                                Ordercode2980960
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantST25TV-ESEAL
                                                                                                Ordercode2980960
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Kit Application TypeRF / IF
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberST25TV02K
                                                                                                Application Sub TypeNFC / RFID Tag
                                                                                                Kit ContentsDemo Discovery Board ST25TV02K
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Productoverzicht

                                                                                                Discovery board for the ST25TV02K NFC Forum Type 5 tag IC. It is a ready to use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function, the ST25TV-eSEAL can be used in conjunction with the DEMO-CR95HF-A demonstration board or with an Android™ smart-phone. Ready to use printed circuit board including ST25TV02K NFC/RFID tag in UFDFPN5 ECOPACK2® package, Class 3 single layer inductive antenna etched on the PCB, tamper detect capability and TruST25™ digital signature.

                                                                                                • Contactless interface (RF link based on ISO/IEC 15693, NFC Forum Type 5, 23.5pF tuning capacitance)

                                                                                                Technische specificaties

                                                                                                Kit Application Type

                                                                                                RF / IF

                                                                                                Silicon Core Number

                                                                                                ST25TV02K

                                                                                                Kit Contents

                                                                                                Demo Discovery Board ST25TV02K

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Application Sub Type

                                                                                                NFC / RFID Tag
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
                                                                                                France
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0235