2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kit Accessories - ARM
                                                                                                Pagina afdrukken

                                                                                                X-NUCLEO-STMODA1

                                                                                                Interface Board, MTMod+ Connector Board, For STM32 Nucleo, I2C, SPI, UART

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS X-NUCLEO-STMODA1
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantX-NUCLEO-STMODA1
                                                                                                Ordercode2980972
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                STMICROELECTRONICS
                                                                                                FabrikantSTMICROELECTRONICS
                                                                                                Artikelnr. fabrikantX-NUCLEO-STMODA1
                                                                                                Ordercode2980972
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Accessory TypeSTMod+ Connector Expansion Board
                                                                                                For Use WithSTMicroelectronics STM32 Nucleo Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Productoverzicht

                                                                                                STMod+ connector expansion board for STM32 Nucleo. It provides an easy way to expand your STM32 nucleo board with the STMod+ connector which allows interaction with the new set of STM32 nucleo development boards using this connector. It provides an easy way to evaluate the STMod+ board solution together with other STM32 Nucleo boards.

                                                                                                • STMod+ connector compatible with STM32 Nucleo boards
                                                                                                • SPI, UART, I²C, RESET, INTERRUPT, ADC, PWM and general purpose I/Os interfaces
                                                                                                • STM32 Nucleo support through Arduino UNO V3 connector
                                                                                                • Set of 15 Jumpers to allow multiple configurations and expand the range of possible use cases

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Accessory Type

                                                                                                STMod+ Connector Expansion Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                STMicroelectronics STM32 Nucleo Boards

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Technische documenten (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Italy
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0244